Cart

ANTIO1

DYNASTREAM ANTIO1

image shown is a representation only

DYNASTREAM

I/O BOARD for M5/ LEDs/buttons
Supplier: Dynastream
Matchcode: ANTIO1
Rutronik No.: ISM1479
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
19.81 $
19.81 $

Parameter

Frequency
2400 MHz
Weight
12 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?