Cart

ANTEEPROM1

DYNASTREAM

EEPROM BOARD for C782M5/N548M5
Supplier: Dynastream
Matchcode: ANTEEPROM1
Rutronik No.: ISM1485
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
19.80 $
198.00 $

Parameter

Frequency
2400 MHz
Weight
12 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?