Cart

ANTDKT3UP1

DYNASTREAM

ANT UPGRADE KIT NRF24AP1-DK3
Supplier: Dynastream
Matchcode: ANTDKT3UP1
Rutronik No.: ISM1228
Unit Pack: 1
MOQ: 5
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
47.88 $
239.40 $

Parameter

Frequency
2400 MHz
Function
TRANSCEIVE
Datarate
20 kbps
Encryption
N Y/N
Supply voltage
1,9-3,6 V
Operat.temp.
-40 +85 °C
P(out)
0 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?