Cart

ANTC782M4IB-TRAY

GARMIN

ANTC782M4IB-T TRANSCEIVER MOD.
Supplier:
Matchcode: ANTC782M4IB-TRAY
Rutronik No.: ISM1354
Unit Pack: 1
MOQ: 60
Packaging: INDIVIDUAL
On request
16.36 $
981.60 $

ANTC782M4IB-T TRANSCEIVER MOD. Description

ANT transceiver module from Dynastream Innovations using CC2571, an 8 channel ANT network processor from Texas Instruments embedded with advanced ANT features, such as ANT-FS, AES data encryption, RSSI etc.  An F antenna is integrated on the  20mm x 20mm x 2.6mm thin PCB board. Two models: ANTC782M4IB adn ANTC782M5IB

The module has been certified to comply with radio regulation or standards covering global markets that include North America, Europe, Japan, Australia and New Zealand. The RF certified  module eases the burden for application and system developers from extensive RF and antenna design, and regulatory compliance testing, allowing for quicker time to the market. The module is ideal to build control or hub nodes of a wireless sensor network.

Features

Unique ANT Feature
  • Integrated ANT File Share (ANT-FS) functions for exchanging data records
Advanced Features
  • RSSI reporting
  • Maximum  +4dBm transmission power
  • AES-128 data encryption on file transfers
  • High density node support – up to 300 nodes at 1 Hz Tx rate in same RF space
  • Frequency agility
  • Proximity search
  • Scanning mode – extremely low latency for asynchronous applications such as remote control
  • Low priority search – does not impact existing channels
  • Channel ID management – improves device pairing efficiency
  • Individual output power control per channel
Basic ANT Features  
  • Up to 8 ANT channels
  • 78 selectable RF channels (2403 to 2480MHz)
  • Simple sync/async serial interface
  • Integrated F antenna
  • On board 32.768 kHz crystal oscillator
  • Broadcast, acknowledged, or burst data transmissions
  • ANT channel combined message rate up to 200Hz (8 byte data payload)
  • Minimum message rate per ANT channel 0.5Hz
  • Burst transfer rates up to 20Kbps (true data throughput)
  • Up to 3 public, managed and/or private network keys
  • 2.0V to 3.6V supply voltage range
  • -40°C to +85°C operating temperature
  • Low profile
  • Pin compatible with ANT AP2, AT3 and AP1 modules
  • RoHS compliant


Parameter

Frequency
2400 MHz
Function
Transceive
Datarate
20 kbps
Encryption
N Y/N
Low power
Y Y/N
Supply voltage
2,0-3,6 V
Operat.temp.
-40 +85 °C
P(out)
0 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A992b
Customs Tariff No.
85176200000
Country
Canada
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?