Cart

ANTBAT3

DYNASTREAM

AAx2 battery broad for M5 M6
Supplier: Dynastream
Matchcode: ANTBAT3
Rutronik No.: ISM1710
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
19.80 $
19.80 $

Parameter

Frequency
2400 MHz
Weight
12 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85437090990
Country
Germany
Supplier Lead time
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?