Cart

ANTBAT2

DYNASTREAM ANTBAT2

image shown is a representation only

DYNASTREAM

cr2032 battery broad for M5 M6
Supplier: Dynastream
Matchcode: ANTBAT2
Rutronik No.: ISM1478
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
19.80 $
19.80 $

Parameter

Frequency
2400 MHz
Weight
12 g
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?