Cart

ANTAP281M4IB

GARMIN

ANTAP281M4IB 8CH TRANSC MODULE
Supplier: Garmin
Matchcode: ANTAP281M4IB
Rutronik No.: ISM1226
Unit Pack: 1
MOQ: 20
Packaging: INDIVIDUAL
On request
18.51 $
370.20 $

ANTAP281M4IB 8CH TRANSC MODULE Description

ANT transceiver module using nRF24AP2-8ch, an ANT network processor from Nordic Semiconductor embedded with enhanced ANT core stack.  An F antenna is integrated on the  20mm x 20mm PCB board. Two models: ANTAP281M4IB and ANTAP281M5IB.

The module has been certified to comply with radio regulation or standards covering global markets that include North America, Europe, Japan, Australia and New Zealand. The RF certified  module eases the burden for application and system developers from extensive RF and antenna design, and regulatory compliance testing, allowing for quicker time to the market. The module is ideal to build control or hub nodes of a wireless sensor network.

Features

Key Selling Points
  • Lower power consumption
Advanced ANT Features
  • High density node support – up to 300 nodes at 1 Hz Tx rate in same RF space
  • Frequency agility
  • Proximity search
  • Scanning mode – extremely low latency for asynchronous applications such as remote control
  • Low priority search – does not impact existing channels
  • Channel ID management – improves device pairing efficiency
  • Individual output power control per channel
Basic ANT Features  
  • 78 selectable RF channels (2403 to 2480MHz)
  • Simple sync/async serial interface
  • Integrated F antenna
  • On board 32.768 kHz crystal oscillator
  • Broadcast, acknowledged, or burst data transmissions
  • ANT channel combined message rate up to 190Hz (8 byte data payload)
  • Minimum message rate per ANT channel 0.5Hz
  • Burst transfer rates up to 20Kbps (true data throughput)
  • Up to 8 ANT channels
  • Up to 3 public, managed and/or private network keys
  • 1.9V to 3.6V supply voltage range
  • -40°C to +85°C operating temperature
  • Low profile
  • Pin compatible with ANT C7, AT3 and AP1 modules
  • RoHS compliant


Parameter

Frequency
2400 MHz
Function
Transceive
Datarate
20 kbps
Encryption
N Y/N
Low power
Y Y/N
Supply voltage
1,9-3,6 V
Operat.temp.
-40 +85 °C
Weight
2.041 g
P(out)
0 dBm
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Canada
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?