Cart

ANTAP1M5IB

DYNASTREAM

ANTAP1M5IB TRANSCEIVER MODULE
Supplier: Dynastream
Matchcode: ANTAP1M5IB
Rutronik No.: ISM1104
Unit Pack: 1
MOQ: 20
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/12/2013
13.98 $
279.60 $

Prices

20 13.98 $
60 12.89 $
Article with this quantity is not orderable.

Parameter

Frequency
2400 MHz
Function
Transceive
Datarate
20 kbps
Encryption
N Y/N
Low power
Y Y/N
Supply voltage
1,9-3,6 V
Operat.temp.
-40 +85 °C
P(out)
0 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Canada
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?