Cart

ANT11TS63M4IB

DYNASTREAM

ANT11TS63M4IB TRANSC.MODULE 1CH
Supplier: Dynastream
Matchcode: ANT11TS63M4IB
Rutronik No.: ISM1109
Unit Pack: 1
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
11.62 $
11,620.00 $

Prices

1,000 11.62 $
5,000 10.58 $

Parameter

Frequency
2400 MHz
Function
Transceive
Datarate
20 kbps
Encryption
N Y/N
Low power
Y Y/N
Supply voltage
2,0-3,6 V
Operat.temp.
-40 +85 °C
P(out)
0 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?