Cart

ANT11TS33M4IB

GARMIN

2-CHIP TRANSCEIVER MODULE 8CH
Supplier: Garmin
Matchcode: ANT11TS33M4IB
Rutronik No.: ISM1105
Unit Pack: 1
MOQ: 20
Packaging: INDIVIDUAL
On request
17.03 $
340.60 $

Parameter

Frequency
2400 MHz
Function
Transceive
Datarate
20 kbps
Encryption
N Y/N
Low power
Y Y/N
Supply voltage
2,0-3,6 V
Operat.temp.
-40 +85 °C
P(out)
0 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
Canada
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?