Cart

DLC1040FIG-T

DLC

10,4 TFT SVGA RGB Res.TP
Supplier: DLC
Matchcode: DLC1040FIG-T
Rutronik No.: DISCO4011
Unit Pack: 1
MOQ: 500
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
108.48 $
54,240.00 $

Parameter

Screensize
10.4 inch
Resolution
800x600 pixel
Interface
RGB
TFT with Touch.
YES
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85489090650
Country
China
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?