Cart

DLC1040EZG

DLC

10,4 in TFT
Supplier: DLC
Matchcode: DLC1040EZG
Rutronik No.: DISCO4597
Unit Pack: 1
MOQ: 500
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 08/03/2016
On request
On request
Article with this quantity is not orderable.

Parameter

Screensize
10.4 inch
Backlight Sys.
LED
Display Type
TFT
TFT with Touch.
NO
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85489090600
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?