Cart

DLC0800GIG-T

DLC

8 TFT 800x600 LVDS Res.TP
Supplier: DLC
Matchcode: DLC0800GIG-T
Rutronik No.: DISCO4147
Unit Pack: 1
MOQ: 500
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Screensize
8 inch
Resolution
800x600 pixel
Brightness
250 cd/m²
Operating temp.
-20 +60 °C
Interface
LVDS
Inverter
N Y/N
Backlight Sys.
LED
Display Type
TFT
TFT with Touch.
YES
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Colours
262k
ECCN
EAR99
Customs Tariff No.
85489090650
Country
China
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?