DLC0700EZQ-10

Supplier: DLC
Matchcode: DLC0700EZQ-10
Rutronik No.: DISCO4795
Unit Pack: 1
MOQ: 1000
Packaging: INDIVIDUAL
Parameter
- Screensize
- 7 inch
- Resolution
- 800x480 pixel
- Brightness
- 200 cd/m²
- Contrast
- 500:1
- Operating temp.
- -20/70 °C
- Width
- 164.90 mm
- Height
- 100.00 mm
- Depth
- 5.7 mm
- Interface
- 24-bit RGB
- Viewing angle
- 50707070 u/d/l/r
- Backlight Sys.
- LED
- Response time
- 15 ms
- Display Type
- TFT
- TFT with Touch.
- NO
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85489090600
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks