Cart

DLC0700DDG-T-8

DLC

7" TFT LVDS PcaP high bright
Supplier: DLC
Matchcode: DLC0700DDG-T-8
Rutronik No.: DISCO3971
Unit Pack: 1
MOQ: 500
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
93.99 $
46,995.00 $

Parameter

Screensize
7 inch
Resolution
800x480 pixel
Interface
LVDS
Backlight Sys.
LED
Display Type
TFT
TFT with Touch.
YES
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85489090650
Country
China
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?