Cart

DLC0430L2ZG-T-10

DLC

4,3 in TFT RGB CTP HB
Supplier: DLC
Matchcode: DLC0430L2ZG-T-10
Rutronik No.: DISCO4497
Unit Pack: 1
MOQ: 500
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Screensize
4.3 inch
Resolution
480x272 pixel
Brightness
480 cd/m²
Contrast
500:1
Operating temp.
-20 - +70 °C
Width
105.5 mm
Height
67.2 mm
Depth
4.68 mm
Interface
RGB
Inverter
N Y/N
Viewing angle
50707070 u/d/l/r
Backlight Sys.
LED
Response time
20 ms
Display Type
TFT
TFT with Touch.
YES
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85489090650
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?