Cart

DLC0400HZG

DLC

4,0 TFT IPS
Supplier: DLC
Matchcode: DLC0400HZG
Rutronik No.: DISCO3887
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
31.75 $
31.75 $

Parameter

Screensize
4.0 inch
Resolution
480x800 pixel
Brightness
280 cd/m²
Operating temp.
-20 +60 °C
Interface
CPU
Inverter
N Y/N
Backlight Sys.
LED
Display Type
TFT
TFT with Touch.
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Colours
262k
ECCN
EAR99
Customs Tariff No.
85489090600
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?