Cart

DLC0300AMG

DLC DLC0300AMG

image shown is a representation only

DLC

3,0 TFT transflective
Supplier: DLC
Matchcode: DLC0300AMG
Rutronik No.: DISCO4157
Unit Pack: 1
MOQ: 1000
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 01/01/0001
On request
On request
Article with this quantity is not orderable.

Parameter

Screensize
3.0 inch
Resolution
240x400 pixel
Brightness
80 cd/m²
Operating temp.
-20 +70 °C
Inverter
N Y/N
Backlight Sys.
LED
Display Type
TFT
TFT with Touch.
NO
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Colours
262k
ECCN
EAR99
Customs Tariff No.
85489090600
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?