Cart

DLC0240PZG

DLC DLC0240PZG

image shown is a representation only

DLC

2,4 TFT QVGA IPS
Supplier: DLC
Matchcode: DLC0240PZG
Rutronik No.: DISCO4634
Unit Pack: 1
MOQ: 1000
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Screensize
2.4 inch
Resolution
240x320 pixel
Backlight Sys.
LED
Display Type
TFT
TFT with Touch.
NO
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85489090600
Country
China
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?