Cart

DLC0141AZC

DLC

1,41 inch TFT
Supplier: DLC
Matchcode: DLC0141AZC
Rutronik No.: DISCO4696
Unit Pack: 1
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Screensize
1.41 inch
Backlight Sys.
LED
Display Type
TFT
TFT with Touch.
NO
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85489090600
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?