Cart

DLC0141AEOG

DLC DLC0141AEOG

image shown is a representation only

DLC

1,41 inch AMOLED 360x360
Supplier: DLC
Matchcode: DLC0141AEOG
Rutronik No.: DISOL1052
Unit Pack: 1
MOQ: 1000
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Outline Dim.
26,04x31,8 mm
Resolution
360x360
Technology
AMOLED
Module type
Active
Connection
MIPI
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
Customs Tariff No.
85312020900
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?