Cart

DLC0130BZS-1

DLC DLC0130BZS-1

image shown is a representation only

DLC

1.30 ROUND TFT
Supplier: DLC
Matchcode: DLC0130BZS-1
Rutronik No.: DISCO4782
Unit Pack: 1
MOQ: 1000
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Screensize
1.30 inch
Resolution
240x240 pixel
Brightness
360 cd/m²
Contrast
700:1
Operating temp.
-10 +60 °C
Interface
SPI
Viewing angle
80808080 u/d/l/r
Response time
35 ms
Display Type
TFT
TFT with Touch.
NO
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85489090600
Country
China
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?