Cart

DT028TFT

DISPLAYTEC

TFT 2,8 DT028TFT
Supplier: DISPLAYTEC
Matchcode: DT028TFT
Rutronik No.: DISCO2670
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
21.79 $
21.79 $

Prices

1 21.79 $
100 18.38 $

Parameter

Screensize
2.8 inch
Resolution
240x320 pixel
Operating temp.
-20/+70 °C
Width
50.00 mm
Height
69.20 mm
Depth
2.85 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Colours
262k
Customs Tariff No.
85489090600
Country
Germany
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?