Cart

64128M-FC-BW-3

DISPLAYTEC 64128M-FC-BW-3

image shown is a representation only

DISPLAYTEC

LCD 64128M-FC-BW-3
Supplier: DISPLAYTEC
Matchcode: 64128M-FC-BW-3
Rutronik No.: DISPL4077
Unit Pack: 25
MOQ: 25
Packaging: TRAY
Topseller
   Please login or register for custom pricing and delivery terms.
Soon available
13.68 $
342.00 $

Prices

25 13.68 $
125 13.12 $

Parameter

Resolution
128x64
Technology
FSTN
Module Type
COG
Display mode
positive
Viewing Area
70x40 mm
Outline Dim.
77.4x52.4 mm
Viewing angle
6:00
Operating temp.
-20/+70 °C
Backlight
LED white
Connection
Pin
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85319000000
Country
China
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?