Cart

162B-FC-BW-3LP

DISPLAYTEC 162B-FC-BW-3LP

image shown is a representation only

DISPLAYTEC

LCD 16x2, FSTN, LED White
Supplier: DISPLAYTECH
Matchcode: 162B-FC-BW-3LP
Rutronik No.: DISPL4235
Unit Pack: 1
MOQ: 500
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
4.39 $
2,195.00 $

Parameter

Resolution
16x2
Technology
FSTN
Module Type
COB
Display mode
positive
Viewing Area
65.6x16 mm
Outline Dim.
84x44 mm
Viewing angle
6:00
Operating temp.
-20/+70 °C
Backlight
LED white
Connection
PIN
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Features
Low Power
Automotive
NO
Customs Tariff No.
85312095900
Country
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?