Cart

057P206C

DISPLAYTEC 057P206C

image shown is a representation only

DISPLAYTEC

LCD Panel 7 Segment
Supplier: DISPLAYTECH
Matchcode: 057P206C
Rutronik No.: DISPL4497
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
2.59 $
2.59 $

Prices

1 2.59 $
25 2.58 $
100 2.48 $

LCD Panel 7 Segment Description


Parameter

Resolution
7 Segment
Technology
TN
Display mode
positive
Viewing angle
6:00
Operating temp.
0/+50 °C
Connection
Pin
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Automotive
NO
Customs Tariff No.
85319000000
Country
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?