Cart

ZKS5C12B0R-A

DIPTRONICS

15,0x15,0x12,5mm THT 3N
Supplier: Diptronics
Matchcode: ZKS5C12B0RA
Rutronik No.: SWITCH10068
Unit Pack: 135
MOQ: 3000
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.29 $
4,005.45 $

Parameter

Termination
THT
Operating force
1.6 N
Model Construct
Straight
Sealing
IP40
Dimension
6x6 mm
Total high/long
H5,0 mm
Operating temp.
-25 to 70 °C
Operating life
200000 cycles
max.Volt/Switch
12 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
3.0 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Pitch
4.5 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Customs Tariff No.
85365011990
Country
China
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?