Cart

TU-UCF-V-T/R

DIPTRONICS TU-UCF-V-T/R

image shown is a representation only

DIPTRONICS

DETECT 4,2x3,6x3,05 SMT
Supplier: Diptronics
Matchcode: TUUCFVTR
Rutronik No.: SWITCH7990
Unit Pack: 2300
MOQ: 2300
Packaging: REEL
On request
0.2982 $
685.86 $

Prices

2,300 0.2982 $
4,600 0.2431 $
6,900 0.2408 $
9,200 0.2385 $

Parameter

Termination
SMT
Contact type
SPST
Model Construct
Straight
Mounting
PCB
Actuator
LEVER
Operating force
0.4 N
max.I /Switch
1 mA
Plating
Ag
Operating temp.
-10 to 60 °C
Height
3.1 mm
Length
4.2 mm
Width
3.6 mm
Operating life
50000 cycles
Automotive
NO
max.Volt/Switch
5 DC V
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?