Cart

TML-3WGR-V-T/R

DIPTRONICS TML-3WGR-V-T/R

image shown is a representation only

DIPTRONICS

6,8x4,1x2,5 1.6N LED Green/Red
Supplier: Diptronics
Matchcode: TML3WGRVTR
Rutronik No.: SWITCH10185
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
0.64 $
1,920.00 $

Prices

3,000 0.64 $
6,000 0.512 $

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
Straight
Operating force
1.6 N
Ground
No Y/N
Sealing
IP40
max.I / Switch
50 mA
max.Volt/Switch
12 DC V
Operating temp.
-20 to 70 °C
Illuminated
Green/Red Y/N
Dimension
6,8x4,1 mm
Total high/long
H2,5 mm
Actuator size
0.5 mm
Button version
Square
Automotive
NO
Operating life
50000 cycles
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?