Cart

TMG-534W-Q-T/R

DIPTRONICS

TACT SMT-G 5x5x1,5 2,6N
Supplier: Diptronics
Matchcode: TMG534WQTR
Rutronik No.: SWITCH8082
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.1355 $
542.00 $

Prices

4,000 0.1355 $
8,000 0.1104 $
12,000 0.1094 $
16,000 0.1084 $

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
STRAIGHT
Operating force
2.6 N
Ground
Yes Y/N
Sealing
IP00
max.I / Switch
50 mA
max.Volt/Switch
12 DC V
Operating temp.
-25 to 70 °C
Plating
Ag
Illuminated
No Y/N
Dimension
5x5 mm
Total high/long
H1,5 mm
Button version
ROUND
Automotive
NO
Operating life
200000 cycles
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365019990
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?