Cart

TLM-A117K-Q-T/R

DIPTRONICS

10x10x6,4 THT higher force
Supplier: Diptronics
Matchcode: TLMA117KQTR
Rutronik No.: SWITCH9198
Unit Pack: 75
MOQ: 1300
Packaging: TUBE
On request
On request
On request

Parameter

Termination
THT
Contact type
SPST-NO
Model Construct
Straight
Operating force
3.0 N
Ground
No Y/N
Sealing
IP67
max.I / Switch
50 mA
max.Volt/Switch
24 DC V
Operating temp.
-40 to 160 °C
Pitch
6.5 mm
Illuminated
No Y/N
Dimension
10x10 mm
Total high/long
H6,4 mm
Button version
Round
Automotive
NO
Operating life
10000000 cycles
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85365011990
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?