Cart

TLL-62AR-S-V-B

DIPTRONICS TLL-62AR-S-V-B

image shown is a representation only

DIPTRONICS

6x6x7.0 THT 1.6N LED red
Supplier: Diptronics
Matchcode: TLL62ARSVB
Rutronik No.: SWITCH10344
Unit Pack: 75
MOQ: 1050
Packaging: TUBE
On request
0.3055 $
320.78 $

Parameter

Termination
THT
Contact type
SPST-NO
Model Construct
Straight
Operating force
1.6 N
Ground
No Y/N
Sealing
IP40
max.I / Switch
50 mA
max.Volt/Switch
12 DC V
Operating temp.
-25 to 70 °C
Pitch
4.5 mm
Illuminated
Red Y/N
Dimension
6x6 mm
Total high/long
H7,0 mm
Actuator size
2.4 mm
Button version
Square
Automotive
NO
Operating life
500000 cycles
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85365011990
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?