Cart

TL-A214K-Q-B

DIPTRONICS

10x10x6,4 THT 3,0N IP67 basis
Supplier: Diptronics
Matchcode: TLA214KQB
Rutronik No.: SWITCH9266
Unit Pack: 1
MOQ: 1035
Packaging: BULK
On request
0.773 $
800.06 $

Parameter

Termination
THT
Contact type
SPST-NO
Model Construct
Straight
Operating force
3.0 N
Ground
No Y/N
Sealing
IP67
max.I / Switch
50 mA
max.Volt/Switch
24 DC V
Operating temp.
-40 to 160 °C
Illuminated
No Y/N
Dimension
10x10 mm
Total high/long
H6,4 mm
Button version
Round
Automotive
NO
Operating life
10000000 cycles
Leadfree Defin.
10
Packaging
BULK
Customs Tariff No.
85365011990
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?