Cart

TL-A-PC2K

DIPTRONICS

CAP FOR TL-series round black
Supplier: Diptronics
Matchcode: TLAPC2K
Rutronik No.: SWITCH9268
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
0.1104 $
11.04 $

Prices

100 0.1104 $
300 0.09 $
500 0.0892 $
900 0.0883 $

Parameter

Technology
Cap
Diameter
6.5 mm
Height
3.1 mm
Automotive
NO
Series
TL-Series
Leadfree Defin.
10
Packaging
BULK
Customs Tariff No.
85389099990
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?