Cart

TL-62-V-B

DIPTRONICS TL-62-V-B

image shown is a representation only

DIPTRONICS

6,5x4,5x7 THT 1.6N brown
Supplier: Diptronics
Matchcode: TL62VB
Rutronik No.: SWITCH9119
Unit Pack: 75
MOQ: 75
Packaging: TUBE
In Stock
0.1802 $
13.52 $

Prices

75 0.1802 $
150 0.1469 $
300 0.1455 $
600 0.1441 $

Parameter

Termination
THT
Contact type
SPST-NO
Model Construct
Straight
Operating force
1.6 N
Ground
No Y/N
Sealing
IP40
max.I / Switch
50 mA
max.Volt/Switch
12 DC V
Operating temp.
-25 to 70 °C
Pitch
4.5 mm
Illuminated
No Y/N
Dimension
6,5x4,5 mm
Total high/long
H7,0 mm
Button version
Round
Automotive
NO
Operating life
200000 cycles
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85365011900
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?