Cart

TJG-533I-Q-T/R

DIPTRONICS

Tact SMT-J 5x5x1,5mm 1,6N
Supplier: Diptronics
Matchcode: TJG533IQTR
Rutronik No.: SWITCH10003
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.1288 $
515.20 $

Prices

4,000 0.1288 $
8,000 0.105 $
12,000 0.104 $
16,000 0.103 $

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
Straight
Operating force
1.6 N
Ground
Yes Y/N
Sealing
IP40
max.I / Switch
50 mA
max.Volt/Switch
12 DC V
Operating temp.
-25 to 70 °C
Illuminated
No Y/N
Dimension
5x5 mm
Total high/long
H1,5 mm
Button version
Round
Automotive
NO
Operating life
1000000 cycles
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85365011900
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?