Cart

TJG-533-Q-T/R

DIPTRONICS TJG-533-Q-T/R

image shown is a representation only

DIPTRONICS

Tact SMT-J 5x5x1,5mm 1,6N
Supplier: Diptronics
Matchcode: TJG533QTR
Rutronik No.: SWITCH8705
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1154 $
461.60 $

Prices

4,000 0.1154 $
8,000 0.1114 $
16,000 0.1093 $
32,000 0.1073 $

Parameter

Termination
SMT
Operating force
1.6 N
Model Construct
Straight
Sealing
IP40
Dimension
5x5 mm
Total high/long
H1,5 mm
Operating temp.
-25 to 70 °C
Operating life
1000000 cycles
max.Volt/Switch
12 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Contact type
SPST-NO
Button version
Round
Ground
Yes Y/N
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?