Cart

TJ-416-V-T/R

DIPTRONICS TJ-416-V-T/R

image shown is a representation only

DIPTRONICS

TACT SMT 4.4x4.4x0.6 1.6N
Supplier: Diptronics
Matchcode: TJ416VTR
Rutronik No.: SWITCH7130
Unit Pack: 8000
MOQ: 8000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.081 $
648.00 $

Prices

8,000 0.081 $
16,000 0.079 $
24,000 0.077 $
48,000 0.076 $

Parameter

Termination
SMT
Operating force
1.6 N
Model Construct
Straight
Sealing
IP40
Dimension
4,4x4,4 mm
Total high/long
H0,6 mm
Operating temp.
-20 to 70 °C
Operating life
1000000 cycles
max.Volt/Switch
12 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365011990
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?