Cart

TE-MRLC-V-T/R

DIPTRONICS TE-MRLC-V-T/R

image shown is a representation only

DIPTRONICS

DETECT 6x2x6,7 left side,SMT
Supplier: Diptronics
Matchcode: TEMRLCVTR
Rutronik No.: SWITCH8676
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2117 $
423.40 $

Prices

2,000 0.2117 $
4,000 0.205 $
10,000 0.201 $
18,000 0.1969 $

Parameter

Termination
SMT
Contact type
SPST
Model Construct
Rightangle
Actuator
Pin
Mounting
PCB
Operating temp.
-10 to 60 °C
Operating life
100000 cycles
max.Volt/Switch
20 DC V
max.I /Switch
50 mA
Operating force
0.4 N
Ground
Yes Y/N
Height
2 mm
Length
6.7 mm
Width
6 mm
Plating
AG
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365019990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?