Cart

TE-M-V-T/R

DIPTRONICS TE-M-V-T/R

image shown is a representation only

DIPTRONICS

DETECT 6,5x3,9x8,4 SMT
Supplier: Diptronics
Matchcode: TEMVTR
Rutronik No.: SWITCH10407
Unit Pack: 500
MOQ: 500
Packaging: REEL
Soon available
0.2333 $
116.65 $

Prices

500 0.2333 $
1,000 0.1903 $
2,000 0.1885 $
3,000 0.1867 $

Parameter

Termination
SMT
Contact type
SPST
Model Construct
STRAIGHT
Mounting
PCB
Actuator
PIN
Operating force
0.3 N
Ground
NO Y/N
Sealing
IP00
max.I /Switch
5 mA
Pitch
3.4 mm
Operating temp.
-20 to 70 °C
Height
8.4 mm
Length
6.5 mm
Width
3.9 mm
Operating life
50000 cycles
Automotive
NO
max.Volt/Switch
5 DC V
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85365007000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?