Cart

TCEPQR

DIPTRONICS

3,7x1,7x2,9mm 1,6N SMT RA IP67
Supplier: Diptronics
Matchcode: TCEPQR
Rutronik No.: SWITCH9320
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
On request
On request

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
Rightangle
Operating force
1.6 N
Ground
No Y/N
Sealing
IP67
max.I / Switch
20 mA
max.Volt/Switch
12 DC V
Operating temp.
-40 to 85 °C
Illuminated
No Y/N
Dimension
3,7x1,7 mm
Total high/long
L2,9 mm
Actuator size
1,5x0,9 mm
Button version
Square
Automotive
NO
Operating life
100000 cycles
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85365011990
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?