Cart

TBF125KQR

DIPTRONICS

3,5x2,9x1,7mm 3,5N SMT
Supplier: Diptronics
Matchcode: TBF125KQR
Rutronik No.: SWITCH9469
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.147 $
441.00 $

Prices

3,000 0.147 $
6,000 0.1419 $
12,000 0.1393 $
24,000 0.1367 $

Parameter

Termination
SMT
Operating force
3.5 N
Model Construct
Straight
Sealing
IP40
Dimension
3,5x2,9 mm
Total high/long
H1,7 mm
Operating temp.
-25 to 85 °C
Operating life
100000 cycles
max.Volt/Switch
12 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
2,2x1,2 mm
Contact type
SPST-NO
Button version
Square
Ground
Yes Y/N
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?