Cart

TAS-608N-V-T/R

DIPTRONICS TAS-608N-V-T/R

image shown is a representation only

DIPTRONICS

L6,1MM HORIZ SMT 1,8N AG
Supplier: Diptronics
Matchcode: TAS608NVTR
Rutronik No.: SWITCH8060
Unit Pack: 700
MOQ: 1400
Packaging: REEL
On request
0.234 $
327.60 $

Prices

1,400 0.234 $
2,800 0.2255 $
4,200 0.2234 $
5,600 0.2192 $

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
Rightangle
Operating force
1.8 N
Ground
No Y/N
Sealing
IP57
max.I / Switch
50 mA
max.Volt/Switch
12 DC V
Operating temp.
-25 to 70 °C
Pitch
4.5 mm
Plating
Ag
Illuminated
No Y/N
Dimension
7,0x6,1 mm
Total high/long
L6,1 mm
Actuator size
0.8 mm
Button version
Round
Automotive
NO
Operating life
500000 cycles
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85365011900
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?