Cart

TAFG1-12WQR

DIPTRONICS

Tact Switch,SMT,RA,4x3mm,1,6N
Supplier: Diptronics
Matchcode: TAFG112WQR
Rutronik No.: SWITCH10495
Unit Pack: 1800
MOQ: 1800
Packaging: REEL
On request
0.2147 $
386.46 $

Prices

1,800 0.2147 $
3,600 0.1751 $
5,400 0.1735 $
7,200 0.1718 $

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
Rightangle
Operating force
1.6 N
Ground
Yes Y/N
Sealing
IP40
max.I / Switch
50 mA
max.Volt/Switch
12 DC V
Operating temp.
-40 to 85 °C
Illuminated
No Y/N
Dimension
4,5x3,3 mm
Total high/long
L3,4 mm
Actuator size
0.9 mm
Button version
Round
Automotive
NO
Operating life
100000 cycles
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?