Cart

TAEF-25R-V-T/R

DIPTRONICS TAEF-25R-V-T/R

image shown is a representation only

DIPTRONICS

TACT 3,8x6 H2,5 3N
Supplier: Diptronics
Matchcode: TAEF25RVTR
Rutronik No.: SWITCH7753
Unit Pack: 2700
MOQ: 2700
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2053 $
554.31 $

Prices

2,700 0.2053 $
5,400 0.198 $
10,800 0.1944 $

Parameter

Termination
THT
Operating force
3.0 N
Model Construct
Straight
Sealing
IP40
Dimension
6,0x3,5 mm
Total high/long
H2,5 mm
Operating temp.
-40 to 85 °C
Operating life
200000 cycles
max.Volt/Switch
24 DC V
max.I / Switch
25 mA
Illuminated
No Y/N
Actuator size
0.8 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?