Cart

TA4-58-G1-V

DIPTRONICS

L5.80mm HORIZ THT 1.3N AG green
Supplier: Diptronics
Matchcode: TA458G1V
Rutronik No.: SWITCH6959
Unit Pack: 1
MOQ: 1000
Packaging: BULK
On request
0.2929 $
292.90 $

Prices

1,000 0.2929 $
2,000 0.2901 $
3,000 0.2874 $

Parameter

Termination
THT
Contact type
SPST-NO
Model Construct
Rightangle
Operating force
1.3 N
Ground
No Y/N
Sealing
IP40
max.I / Switch
50 mA
max.Volt/Switch
50 DC V
Operating temp.
-40 to 90 °C
Plating
Ag
Illuminated
No Y/N
Dimension
8,0x7,8 mm
Total high/long
L5,8 mm
Button version
Round
Automotive
NO
Operating life
1000000 cycles
Leadfree Defin.
10
Packaging
BULK
Customs Tariff No.
85365011990
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?