Cart

TA3-2R3A-V-T/R

DIPTRONICS

L2.8mm HORIZ SMT 2,6N Red
Supplier: Diptronics
Matchcode: TA32R3AVTR
Rutronik No.: SWITCH10519
Unit Pack: 550
MOQ: 1100
Packaging: REEL
On request
0.4137 $
455.07 $

Prices

1,100 0.4137 $
2,200 0.4098 $
3,300 0.4059 $

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
RIGHTANGLE
Operating force
2.6 N
Ground
No Y/N
Sealing
IP57
max.I / Switch
50 mA
max.Volt/Switch
12 DC V
Operating temp.
-25 to 70 °C
Illuminated
No Y/N
Dimension
6,3x4,3 mm
Total high/long
L2,8 mm
Actuator size
3.5 mm
Button version
ROUND
Automotive
NO
Operating life
200000 cycles
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365011990
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?