Cart

TA3-1W2A-V-T/R

DIPTRONICS

L4,4mm HORIZ SMT 1,85N; no pad
Supplier: Diptronics
Matchcode: TA31W2AVTR
Rutronik No.: SWITCH9913
Unit Pack: 550
MOQ: 1100
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3575 $
393.25 $

Prices

1,100 0.3575 $
2,200 0.345 $
4,950 0.3387 $

Parameter

Termination
SMT
Operating force
1.9 N
Model Construct
Rightangle
Sealing
IP57
Dimension
6x6 mm
Total high/long
L8,7 mm
Operating temp.
-25 to 70 °C
Operating life
200000 cycles
max.Volt/Switch
5 DC V
max.I / Switch
1.5 mA
Illuminated
No Y/N
Actuator size
3.5 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85365011990
Country
China
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?