Cart

TA3-1E3-V-T/R

DIPTRONICS

6x6mm L8,7mm SMT 2,6N
Supplier: Diptronics
Matchcode: TA31E3VTR
Rutronik No.: SWITCH9992
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
0.4503 $
0.45 $

Prices

1 0.4503 $
1,200 0.3672 $
2,400 0.3637 $
3,600 0.3603 $

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
Rightangle
Operating force
2.6 N
Ground
No Y/N
Sealing
IP57
max.I / Switch
50 mA
max.Volt/Switch
12 DC V
Operating temp.
-25 to 70 °C
Illuminated
No Y/N
Dimension
6x6 mm
Total high/long
L8,7 mm
Actuator size
3.6 mm
Button version
Round
Automotive
NO
Operating life
200000 cycles
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85365011900
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?