Cart

TA2-35W-V-T/R

DIPTRONICS

Tact RA SMT 7x4,4x8,4mm 1,6N
Supplier: Diptronics
Matchcode: TA235WVTR
Rutronik No.: SWITCH9332
Unit Pack: 900
MOQ: 1800
Packaging: REEL
On request
0.1975 $
355.50 $

Prices

1,800 0.1975 $
3,600 0.1956 $
5,400 0.194 $

Parameter

Termination
SMT
Contact type
SPST-NO
Model Construct
Rightangle
Operating force
1.6 N
Ground
Yes Y/N
Sealing
IP40
max.I / Switch
50 mA
max.Volt/Switch
12 DC V
Operating temp.
-25 to 70 °C
Pitch
5.0 mm
Illuminated
No Y/N
Dimension
7,0x4,7 mm
Total high/long
L8,4 mm
Actuator size
5.0 mm
Button version
Square
Automotive
NO
Operating life
50000 cycles
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85365011900
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?